FESTO 197392-1 Air hose thermoplastic elastomer black 10 bar per metre

Image Representative of Range

FESTO 197392-1 Air hose thermoplastic elastomer black 10 bar per metre

MPN
197392-1
Brand
Festo
EAN-13
2050006062227
Order Code
03-2663
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
3+ £1.55
10+ £1.37
50+ £1.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 154 in stock

The FESTO Air hose 197392-1 is a black thermoplastic elastomer hose with an inside diameter of 5.7 mm, designed for use under pressure conditions up to 10 bar. Sold by the metre, this pneumatic hose is ideal for compressed air applications. Suitable for industrial settings, it offers durability and flexibility for various pneumatic systems.
Type Air hose
Overall Length Sold per Metre
Material Thermoplastic elastomer
Bend radius (min.) 21mm
Colour Black
Inside Diameter 5.7mm
Max. length sold by the metre 50m
Maximum Operating Pressure 10bar
Maximum Temperature 60°C
Min. operating pressure 0.95bar
Min. temperature -35°C
Outside Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot