FESTO 197391 Air hose Thermoplastic elastomer Black ID 4mm 10 bar 50m

MPN
197391
Brand
FESTO
EAN-13
4052568045203
Order Code
03-2662
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £53.96 £50.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Festo manufactures the Air Hose 197391, a thermoplastic elastomer hose in black. It features an inside diameter of 4 mm and withstands pressure up to 10 bar, with a length of 50 metres. This pneumatic hose is ideal for various industrial applications requiring reliable air handling.
Type Air hose
Overall Length 50m
Material Thermoplastic elastomer
Bend radius (min.) 10mm
Colour Black
Inside Diameter 4mm
Maximum Operating Pressure 10bar
Maximum Temperature 60°C
Min. operating pressure 0.95bar
Min. temperature -35°C
Outside Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot