FESTO 197388-1 Air hose thermoplastic blue 11 mm ID 10 bar per metre

Image Representative of Range

FESTO 197388-1 Air hose thermoplastic blue 11 mm ID 10 bar per metre

MPN
197388-1
Brand
FESTO
EAN-13
2050006062081
Order Code
03-2657
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £5.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

Festo's air hose 197388-1 is made from a thermoplastic elastomer and has an inside diameter of 11 mm. It is blue, supports up to 10 bar pressure, and is sold by the metre. This hose is ideal for pneumatic applications requiring flexibility and durability.
Type Air hose
Overall Length Sold per Metre
Material Thermoplastic elastomer
Bend radius (min.) 38mm
Colour Blue
Inside Diameter 11mm
Max. length sold by the metre 50m
Maximum Operating Pressure 10bar
Maximum Temperature 60°C
Min. operating pressure 0.95bar
Min. temperature -35°C
Outside Diameter 16mm

Reviews

Be the first to submit a review

Trustpilot