FESTO 197386-1 Air hose Thermoplastic elastomer Blue 7 mm 10 bar

Image Representative of Range

FESTO 197386-1 Air hose Thermoplastic elastomer Blue 7 mm 10 bar

MPN
197386-1
Brand
FESTO
EAN-13
2050006062050
Order Code
03-2653
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £2.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 250 in stock

The Festo air hose 197386-1 is a thermoplastic elastomer pneumatic hose in blue with an inside diameter of 7 mm, able to withstand pressures up to 10 bar. Sold per metre, it is designed for use in various pneumatic applications requiring reliable air pressure delivery. Typical uses include connecting components in pneumatic systems and ensuring the efficient transfer of air in industrial environments.
Type Air hose
Material Thermoplastic elastomer
Bend radius (min.) 28mm
Colour Blue
Inside Diameter 7mm
Max. length sold by the metre 50m
Maximum Operating Pressure 10bar
Maximum Temperature 60°C
Min. operating pressure 0.95bar
Min. temperature -35°C
Outside Diameter 10mm

Reviews

Be the first to submit a review

Trustpilot