FESTO 197384-50 Air Hose Thermoplastic 4mm ID 10 bar 50m Blue

MPN
197384-50
Brand
Festo
EAN-13
4052568045135
Order Code
03-2650
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £51.86
10+ £49.46
50+ £49.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Festo manufactures the pneumatic hose PUN-H-6X1-BL, which is a translucent blue air hose made from thermoplastic elastomer. It has an inside diameter of 4 mm, can withstand up to 10 bar of pressure, and is 50 metres long. Typically used in air distribution systems, this durable hose is suitable for various pneumatic applications.
Type Air hose
Overall Length 50m
Material Thermoplastic elastomer
Bend radius (min.) 10mm
Colour Translucent, Blue
Inside Diameter 4mm
Maximum Operating Pressure 10bar
Maximum Temperature 60°C
Min. operating pressure 0.95bar
Min. temperature -35°C
Outside Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot