FESTO 197376-1 Air hose thermoplastic 2.6 mm 10 bar ecru per metre

Image Representative of Range

FESTO 197376-1 Air hose thermoplastic 2.6 mm 10 bar ecru per metre

MPN
197376-1
Brand
FESTO
EAN-13
2050006062197
Order Code
03-2637
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
5+ £0.793
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 3 in stockContact us for additional stock

Festo manufactures the air hose 197376-1 PUN-H-4X0,75-NT from thermoplastic elastomer in an ecru colour. The hose has an inside diameter of 2.6 mm, operates at a pressure of 10 bar, and is sold per metre. It is typically used in pneumatic systems for transferring air efficiently and effectively.
Type Air hose
Overall Length Sold per Metre
Material Thermoplastic elastomer
Bend radius (min.) 8mm
Colour Ecru
Inside Diameter 2.6mm
Max. length sold by the metre 50m
Maximum Operating Pressure 10bar
Maximum Temperature 60°C
Min. operating pressure 0.95bar
Min. temperature -35°C
Outside Diameter 4mm

Reviews

Be the first to submit a review

Trustpilot