FESTO 19528 SCN-PK-2 nipple Fastener 3 mm Pipe Diameter 1pc

MPN
19528
Brand
Festo
EAN-13
4052568022600
Order Code
03-2618
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £8.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Festo Nipple Fastener SCN-PK-2 19528 is a pneumatic connector designed for secure pipe connections with a 3 mm diameter. Manufactured by Festo, it ensures robust and reliable fastening suitable for various industrial applications. Ideal for use in systems requiring precise pneumatic connections, it enhances operational efficiency.
Type Nipple fastener
Material Aluminium
Max. ambient temperature 60°C
Max. operating pressure 10bar
Min. ambient temperature 0°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 3mm

Reviews

Be the first to submit a review

Trustpilot