FESTO 193973 GRO-QS-6 Choke 0-10 bar 1pc

MPN
193973
Brand
FESTO
EAN-13
4052568015206
Order Code
03-2617
Country of Origin
India
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £23.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Festo manufactures the GRO-QS-6 choke, which operates up to 10 bar pressure. It is designed for precise airflow control in pneumatic systems. Typical applications include use in automation and industrial machinery for regulating air flow.
Type Choke
Maximum Operating Pressure 10bar
Minimum Operating Pressure 0bar
Maximum Operating Temperature +60°C
Minimum Operating Temperature -10°C
Operating Temperature -10 up to +60°C
Pressure Range 0 up to 10 bar

Reviews

Be the first to submit a review

Trustpilot