FESTO 193970 Choke GR-QS-8 0.2-10 bar 1pc

MPN
193970
Brand
FESTO
EAN-13
4052568080570
Order Code
03-2615
Country of Origin
India
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £28.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Festo manufactures the GR-QS-8 choke, designed to operate between 0.2 and 10 bar. The part is commonly used for controlling airflow in pneumatic systems. It is suitable for various industrial applications requiring precise pressure regulation.
Type Choke
Maximum Operating Pressure 10bar
Minimum Operating Pressure 0.2bar
Maximum Operating Temperature +60°C
Minimum Operating Temperature -10°C
Operating Temperature -10 up to +60°C
Pressure Range 0.2 up to 10 bar

Reviews

Be the first to submit a review

Trustpilot