FESTO 193969 Check valve 0.2-10 bar 1pc

MPN
193969
Brand
FESTO
EAN-13
4052568015190
Order Code
03-2614
Country of Origin
India
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £22.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Festo manufactures the GR-QS-6 check valve, a component designed to handle pressures ranging from 0.2 to 10 bar. It is ideal for preventing reverse flow in pneumatic systems, ensuring efficient and reliable operation. This check valve is commonly used in industrial automation and control applications.
Type Check valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure 0.2bar
Maximum Operating Temperature +60°C
Minimum Operating Temperature -10°C
Operating Temperature -10 up to +60°C
Pressure Range 0.2 up to 10 bar

Reviews

Be the first to submit a review

Trustpilot