FESTO 193967 GR-QS-4 check valve 0.2-10 bar 1pc

MPN
193967
Brand
FESTO
EAN-13
4052568044169
Order Code
03-2613
Country of Origin
India
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £22.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Festo manufactures the GR-QS-4 check valve, designed for pressure range 0.2 to 10 bar. This component ensures unidirectional flow and prevents backflow in pneumatic systems. Typical applications include automation and control systems requiring reliable air regulation.
Type Check valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure 0.2bar
Maximum Operating Temperature +60°C
Minimum Operating Temperature -10°C
Operating Temperature -10 up to +60°C
Pressure Range 0.2 up to 10 bar

Reviews

Be the first to submit a review

Trustpilot