FESTO 193490 Vacuum nozzle 0.95mm POM enclosure NBR sealant

Image Representative of Range

FESTO 193490 Vacuum nozzle 0.95mm POM enclosure NBR sealant

MPN
193490
Brand
FESTO
EAN-13
4052568079895
Order Code
03-2608
Country of Origin
Hungary
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £54.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The FESTO Vacuum Nozzle VN-10-H-T3-PQ2-VQ2-RO1 193490 features a nominal width of 0.95 mm and is constructed with POM enclosure material and NBR sealant. This vacuum nozzle is typically used in applications requiring precise pressure regulation and control. Key uses include integration in solenoid valves and pressure regulators for efficient and reliable pneumatic systems.
Type Vacuum nozzle
Compatible With Festo
Max. ambient temperature +60°C
Max. operating pressure 8bar
Medium Compressed air
Min. ambient temperature 0°C
Nominal width 0.95mm
Operating medium Compressed Air
Operating pressure (min.) 1bar
Sealant NBR
Weight 24g

Reviews

Be the first to submit a review

Trustpilot