FESTO 193153 GRLZ-M5-QS-3-D choke check valve 0.2-10 bar swivel conn

Image Representative of Range

FESTO 193153 GRLZ-M5-QS-3-D choke check valve 0.2-10 bar swivel conn

MPN
193153
Brand
Festo
EAN-13
4052568043841
Order Code
03-2602
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £16.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Festo manufactures the GRLZ-M5-QS-3-D choke check valve, suitable for pressures ranging from 0.2 to 10 bar. Featuring robust construction, it is designed for precise control of air flow in pneumatic systems. Typical applications include automation and controlling pneumatic actuators.
Type Choke check valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure 0.2bar
Connection QS-3, M5
Material Brass
Pressure Range 0.2 up to 10 bar

Reviews

Be the first to submit a review

Trustpilot