FESTO 193147 Check valve GRLA 1/4 QS 0.2-10 bar 1 piece

MPN
193147
Brand
FESTO
EAN-13
4052568015077
Order Code
03-2599
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £16.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The FESTO check valve 193147 is designed to handle pressures from 0.2 up to 10 bar. It features a GRLA-1/4-QS-8-D configuration for efficient and reliable operation. Typically used in pneumatic systems, it ensures unidirectional flow control.
Type Check valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure 0.2bar
Connection G1/4, QS-8
Material NBR
Maximum Operating Temperature 60°C
Minimum Operating Temperature -10°C
Operating Temperature -10 up to 60°C
Pressure Range 0.2 up to 10 bar

Reviews

Be the first to submit a review

Trustpilot