FESTO 193144 Check valve 0.2-10 bar GRLA-1/8-QS-6-D 1pc

MPN
193144
Brand
FESTO
EAN-13
4052568015046
Order Code
03-2596
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £15.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

The Festo check valve 193144, GRLA-1/8-QS-6-D, operates at pressures from 0.2 up to 10 bar. This durable component is ideal for controlling air flow in pneumatic systems. Typical applications include use in automation and manufacturing environments.
Type Check valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure 0.2bar
Connection G1/8, QS-6
Material NBR
Maximum Operating Temperature 60°C
Minimum Operating Temperature -10°C
Operating Temperature -10 up to 60°C
Pressure Range 0.2 up to 10 bar

Reviews

Be the first to submit a review

Trustpilot