FESTO 193138 GRLA Check valve 0.2-10 bar 1pc

MPN
193138
Brand
FESTO
EAN-13
4052568043803
Order Code
03-2593
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £15.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Festo check valve 193138 is designed to control airflow and withstand pressures from 0.2 up to 10 bar. Its compact form makes it ideal for use in pneumatic systems. This reliable component is essential for ensuring unidirectional flow in various industrial applications.
Type Check valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure 0.2bar
Connection M5, QS-4
Material NBR
Maximum Operating Temperature 60°C
Minimum Operating Temperature -10°C
Operating Temperature -10 up to 60°C
Pressure Range 0.2 up to 10 bar

Reviews

Be the first to submit a review

Trustpilot