FESTO 190660 L-piece 6 mm Pipe R3/8 thread 1pc QSL series

MPN
190660
Brand
FESTO
EAN-13
4052568042929
Order Code
03-2535
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The FESTO L-piece, model QSL-3/8-6, is a pneumatic connector designed for a pipe diameter of 6 mm with a thread size of R3/8. Manufactured by FESTO, this L-piece is typically used for secure and efficient connection in pneumatic systems. Its robust design ensures reliable performance in industrial applications.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm
Thread Size R3/8

Reviews

Be the first to submit a review

Trustpilot