FESTO 190658 L-piece 10mm Pipe dia R1/8 thread 1pc

MPN
190658
Brand
FESTO
EAN-13
4052568042912
Order Code
03-2533
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The FESTO L-piece 190658 is a pneumatic connector designed for quick and secure connections. It features a pipe diameter of 10 mm and a thread size of R1/8, ideal for various industrial applications. Commonly used in pneumatic systems, it facilitates efficient airflow in compact spaces.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 10mm
Thread Size R1/8

Reviews

Be the first to submit a review

Trustpilot