FESTO 190643 QS Straight Pipe 10mm Diameter R1/8 Thread 1pc

MPN
190643
Brand
FESTO
EAN-13
4052568042783
Order Code
03-2522
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

The FESTO Straight piece 190643 is a pneumatic connector with a 10 mm pipe diameter and an R1/8 thread size. It is typically used in pneumatic systems to connect pipes securely, ensuring efficient air flow. This component is ideal for applications in industrial automation and machinery.
Type Straight piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 10mm
Thread Size R1/8

Reviews

Be the first to submit a review

Trustpilot