FESTO 189655 HMBN-8-M5 T-nut for HMBS column corrosion class KBK 2

Image Representative of Range

FESTO 189655 HMBN-8-M5 T-nut for HMBS column corrosion class KBK 2

MPN
189655
Brand
Festo
EAN-13
4052568042776
Order Code
03-2521
Country of Origin
Germany
View Full Product Range (8)

Discontinued


The FESTO 189655 HMBN-8-M5 T-nut is manufactured by Festo and is designed for secure mounting with pneumatic cylinders. This T-nut features an M5 thread, making it suitable for precise and reliable fastening in various mechanical applications. It is typically used in industrial environments where durable and adjustable fixture mounting is necessary.
Type T-nut
Material (details) Copper and PTFE-free
Max. ambient temperature +80°C
Min. ambient temperature -20°C

Trustpilot