FESTO 186266 Straight Piece 4mm Pipe dia G1/8" thread 1pc

MPN
186266
Brand
Festo
EAN-13
4052568040642
Order Code
03-2497
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The FESTO Straight Piece 186266 is a pneumatic connector for pipes with a diameter of 4 mm and a thread size of G1/8". It is ideal for connecting pneumatic systems and ensuring secure and efficient airflow in various applications. FESTO products are commonly used in industrial automation and control systems.
Type Straight piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 4mm
Thread Size G1/8"

Reviews

Be the first to submit a review

Trustpilot