FESTO 186264 Straight piece 4mm Pipe G1/8" thread size

MPN
186264
Brand
Festo
EAN-13
4052568040628
Order Code
03-2495
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £1.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

The FESTO Straight piece 186264 is a pneumatic connector designed for joining pipes. It features a pipe diameter of 4 mm and a thread size of G1/8". This component is ideal for use in pneumatic systems requiring secure and reliable connections.
Type Straight piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 4mm
Thread Size G1/8"

Reviews

Be the first to submit a review

Trustpilot