FESTO 186160 T-piece 8mm Pipe 360° align hex thread seal ring

Image Representative of Range

FESTO 186160 T-piece 8mm Pipe 360° align hex thread seal ring

MPN
186160
Brand
FESTO
EAN-13
4052568039646
Order Code
03-2489
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £7.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The FESTO T-piece 186160 is a pneumatic connector designed for an 8 mm pipe diameter. This durable component is ideal for efficient air distribution in automated systems, ensuring reliable performance in various pneumatic applications. It is commonly used in industries where precise and secure connections are essential, such as manufacturing and automation sectors.
Type T-piece
Max. ambient temperature +80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 8mm

Reviews

Be the first to submit a review

Trustpilot