FESTO 186158 T-piece Pipe 6mm Diameter 360° alignable ext. thread

Image Representative of Range

FESTO 186158 T-piece Pipe 6mm Diameter 360° alignable ext. thread

MPN
186158
Brand
Festo
EAN-13
4052568039622
Order Code
03-2487
Country of Origin
Taiwan
View Full Product Range (19)

Discontinued


Festo's T-piece pneumatic connector, model QST-G1/8-6, features a 6 mm pipe diameter for efficient airflow in pneumatic systems. This durable and reliable connector is ideal for branching compressed air lines or integrating multiple pneumatic components. Typical applications include use in automation systems, machinery, and various industrial setups where precise airflow control is needed.
Type T-piece
Max. ambient temperature +80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm

Trustpilot