FESTO 186123 L-piece G3/8" Pipe 10mm Connector 1pc

MPN
186123
Brand
FESTO
EAN-13
4052568039301
Order Code
03-2477
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £4.27 £4.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

The FESTO L-piece 186123 is a pneumatic connector designed for use with a 10 mm pipe and features a G3/8" thread size. This component is ideal for creating reliable connections in air systems, enhancing performance and efficiency in industrial applications. It is frequently used in various automation processes, providing robust and secure joining capabilities.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 10mm
Thread Size G3/8"

Reviews

Be the first to submit a review

Trustpilot