FESTO 186122 L-piece 10mm Pipe Dia G1/4" Thread

MPN
186122
Brand
FESTO
EAN-13
4052568039295
Order Code
03-2476
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The FESTO QSL-G1/4-10 is a versatile pneumatic connector designed as an L-piece, featuring a pipe diameter of 10 mm and a G1/4" thread size. This component is ideal for use in pneumatic systems where a compact right-angle connection is needed. Typically used in industrial automation, it aids in efficient air flow management and installation flexibility.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 10mm
Thread Size G1/4"

Reviews

Be the first to submit a review

Trustpilot