FESTO 186118 L-piece 6mm Pipe G1/4" thread 1pc durable fitting

MPN
186118
Brand
FESTO
EAN-13
4052568014667
Order Code
03-2472
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The FESTO L-piece 186118 is a pneumatic connector with a pipe diameter of 6 mm and a thread size of G1/4". Manufactured by FESTO, this connector is ideal for applications requiring compact and efficient air line connections at right angles. It is commonly used in industrial and automation systems to connect pneumatic tubing securely.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm
Thread Size G1/4"

Reviews

Be the first to submit a review

Trustpilot