FESTO 186116 L-piece 4mm Pipe Diameter G1/8" thread size

MPN
186116
Brand
FESTO
EAN-13
4052568039264
Order Code
03-2470
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

The FESTO L-piece 186116 is a pneumatic connector featuring a 4 mm pipe diameter and a G1/8" thread size. This durable component ensures reliable connections in compressed air systems, commonly used in industrial automation. Ideal for connecting tubes in tight spaces, it is essential for efficient air flow management.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 4mm
Thread Size G1/8"

Reviews

Be the first to submit a review

Trustpilot