FESTO 186110 Straight piece 8mm Pipe G1/4" thread 1pc

MPN
186110
Brand
Festo
EAN-13
4052568039219
Order Code
03-2464
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £3.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 125 in stock

The FESTO QS-G1/4-8-I 186110 is a pneumatic connector designed for use in various pneumatic systems. It features an 8 mm pipe diameter and a G1/4" thread size, making it suitable for secure and efficient air connections. This straight piece is typically used in industrial automation and other applications requiring reliable air flow connections.
Type Straight piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 8mm
Thread Size G1/4"

Reviews

Be the first to submit a review

Trustpilot