FESTO 186100 Straight Piece 8 mm Pipe G3/8" thread size 1pc

MPN
186100
Brand
Festo
EAN-13
4052568039172
Order Code
03-2454
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £3.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

Festo's pneumatic connector, model number 186100, is a straight piece designed with an 8 mm pipe diameter and G3/8" thread size. This fitting is ideal for securely connecting pneumatic tubes in industrial automation systems. It is commonly used in applications requiring reliable air flow connections and efficient assembly.
Type Straight piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 8mm
Thread Size G3/8"

Reviews

Be the first to submit a review

Trustpilot