FESTO 186097 Straight piece 6mm Pipe G1/4" thread 1pc

MPN
186097
Brand
Festo
EAN-13
4052568039165
Order Code
03-2451
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 107 in stock

The FESTO QS-G1/4-6 186097 straight piece is a pneumatic connector designed for efficient air flow in systems with a 6 mm pipe diameter. It features a G1/4" thread size, ensuring compatibility with standard fittings. This component is widely used in industrial automation and robotic systems for reliable and secure air connections.
Type Straight piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm
Thread Size G1/4"

Reviews

Be the first to submit a review

Trustpilot