FESTO 186095 Straight piece 4 mm Pipe G1/8" thread 1pc

MPN
186095
Brand
Festo
EAN-13
4052568039141
Order Code
03-2449
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

The FESTO Straight Piece QS-G1/8-4 is a pneumatic connector featuring a pipe diameter of 4 mm and a thread size of G1/8". It is typically used in various pneumatic systems to ensure secure and efficient air flow connections. This component is essential for maintaining optimal performance in industrial automation and control applications.
Type Straight piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 4mm
Thread Size G1/8"

Reviews

Be the first to submit a review

Trustpilot