FESTO 178456 KP-12-600 arrester cartridge ≤10 bar any position

Image Representative of Range

FESTO 178456 KP-12-600 arrester cartridge ≤10 bar any position

Order Code:

03-2440

Brand: FESTO MPN: 178456 EAN-13: 4052568144241
Qty Unit Price (Ex VAT)
1+ £283.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Festo manufactures the KP-12-600 arrester cartridge, designed to handle a maximum pressure of 10 bar. This component is essential for protecting pneumatic systems by absorbing surges and spikes. It is typically used in industrial settings to ensure the longevity and safety of equipment.
Type Arrester cartridge
Material (details) Aluminium anodised
Max. operating pressure 10bar
Pressure Range 10 bar (max)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot