FESTO 177693 Connector piece 18mm external thread 1pc

MPN
177693
Brand
FESTO
EAN-13
4052568038427
Order Code
03-2336
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £17.16 £12.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Festo manufactures the CQL-18 pneumatic connector, featuring an 18 mm external thread. This connector piece is commonly used in pneumatic systems for secure and efficient airflow connections. Ideal for industrial applications, it ensures reliable performance in various settings.
Type Connector piece
External thread 18mm
Material POM
Max. ambient temperature 70°C
Max. operating pressure 7bar
Min. ambient temperature -25°C
Min. operating pressure -0.95bar
Misc Attribute L-plug connection CQL-18 high flow. Nominal width = 16 mm, mounting position=any, container size = 1, design = Push-pull principle
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot