FESTO 175057 Choke 175057 GRLO-M5-QS-4-LF-C 0-10 bar 1pc

MPN
175057
Brand
FESTO
EAN-13
4052568037758
Order Code
03-2321
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £24.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The FESTO choke 175057 is a precision component designed for regulating air flow up to 10 bar. It features a compact M5 thread and a quick-connect coupling for easy installation in pneumatic systems. Ideal for industrial automation applications, it ensures efficient air consumption and smooth operation.
Type Choke
Maximum Operating Pressure 10bar
Minimum Operating Pressure 0bar
Maximum Operating Temperature +60°C
Minimum Operating Temperature -10°C
Operating Temperature -10 up to +60°C
Pressure Range 0 up to 10 bar

Reviews

Be the first to submit a review

Trustpilot