FESTO 174391 SNCB-40 Flange durable and precision-engineered

Order Code:

03-2317

Brand: FESTO MPN: 174391 EAN-13: 4052568014018
Qty Unit Price (Ex VAT)
1+ £20.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Festo manufactures the Flange 174391 SNCB-40, designed for secure and efficient component connection. This flange is known for its robust construction and precise fit, often used in pneumatic systems. Its typical applications include industrial automation and machinery assembly.
Type Flange
Material (details) Diecast aluminium
Max. operating temperature 90°C
Min. operating temperature -40°C
Misc Attribute KBK: 1 - Low corrosion stress, product weight: 155 g
Operating Temperature -40 up to 90 °C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot