FESTO 165003 Muffler 10 bar UC-M5 noise reduction small design

MPN
165003
Brand
FESTO
EAN-13
4052568012991
Order Code
03-2304
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Festo manufactures the UC-M5 Muffler, designed to operate at up to 10 bar pressure. Made from durable polyethylene, it effectively reduces noise and exhaust emissions in pneumatic systems. This component is typically used in industrial applications where noise reduction is essential.
Type Muffler
Material PE
Max Operating Pressure 10bar
Maximum Temperature 70°C
Min. temperature -10°C
Misc Attribute Pneumatic connection: M5
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot