FESTO 15872 CN-M3-PK-3 nipple Fastener 1pc durable reliable

MPN
15872
Brand
Festo
EAN-13
4052568022129
Order Code
03-2254
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Festo's CN-M3-PK-3 is a pneumatic connector designed for secure and efficient airflow management. This nipple fastener is suitable for various industrial applications, ensuring reliable connections in pneumatic systems. Its robust design and precise manufacturing make it an ideal choice for automated processes.
Type Nipple fastener
Material Steel
Max. ambient temperature 60°C
Max. operating pressure 10bar
Min. ambient temperature 0°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot