FESTO 15871 Nipple Fastener CN-M3-PK-2 1pc durable and precise

MPN
15871
Brand
Festo
EAN-13
4052568022112
Order Code
03-2253
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £7.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Festo's CN-M3-PK-2 15871 Nipple fastener is a pneumatic connector designed for secure and efficient air flow connections. With its robust construction, it ensures reliable performance in various pneumatic systems. This product is typically used in industrial applications where precise and durable air line fittings are required.
Type Nipple fastener
Material Steel
Max. ambient temperature 60°C
Max. operating pressure 10bar
Min. ambient temperature 0°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot