FESTO 153478 Check valve HE-3-QS-12 -0.95 to 10 bar 1pc

MPN
153478
Brand
FESTO
EAN-13
4052568034948
Order Code
03-2237
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £21.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Festo manufactures the Check Valve 153478 HE-3-QS-12, designed for pressures ranging from -0.95 to 10 bar. This valve provides reliable flow control in pneumatic systems, ensuring unidirectional air movement. It is typically used in automation and process control applications where maintaining air flow direction is critical.
Type Check valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure -0.95bar
Connection QS-12
Material PBT reinforced
Maximum Operating Temperature +60°C
Minimum Operating Temperature 0°C
Misc Attribute Operating method: manual
Operating Temperature 0 up to +60°C
Pressure Range -0.95 up to 10 bar

Reviews

Be the first to submit a review

Trustpilot