FESTO 153467 Check valve HE-2-QS-6 -0.95 to 10 bar 1pc

MPN
153467
Brand
FESTO
EAN-13
4052568011437
Order Code
03-2229
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £17.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

Festo's check valve HE-2-QS-6, identifiable by part number 153467, operates within a pressure range of -0.95 to 10 bar. This component ensures unidirectional airflow in pneumatic systems, making it vital for applications requiring controlled air pressure. It is commonly utilised in industrial automation settings to maintain system integrity.
Type Check valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure -0.95bar
Connection QS-6
Material PBT reinforced
Maximum Operating Temperature +60°C
Minimum Operating Temperature 0°C
Misc Attribute Operating method: manual
Operating Temperature 0 up to +60°C
Pressure Range -0.95 up to 10 bar

Reviews

Be the first to submit a review

Trustpilot