FESTO 153463 H-QS-6 check valve aluminium 1pc high quality

MPN
153463
Brand
FESTO
EAN-13
4052568011406
Order Code
03-2227
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £24.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The FESTO check valve 153463 is a durable component with an aluminium enclosure, designed for controlling airflow in pneumatic systems. As a reliable part used in various industrial applications, it effectively prevents backflow without external control. Manufactured by FESTO, this valve is essential for maintaining system integrity and efficient air consumption.
Type Check valve
Connection QS-6
Enclosure material Aluminium
Max. ambient temperature +60°C
Max. flow 282l/min
Max. operating pressure 10bar
Min. ambient temperature 0°C
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Operating pressure (min.) -1bar
Weight 10g

Reviews

Be the first to submit a review

Trustpilot