FESTO 153462 Check valve Aluminium enclosure 1pc

MPN
153462
Brand
FESTO
EAN-13
4052568011390
Order Code
03-2226
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £24.08 £21.58
10+ £22.33 £20.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The FESTO Check Valve 153462 features an aluminium enclosure, ensuring durability and lightweight performance. It is typically used to allow unidirectional flow, making it ideal for pneumatic applications requiring controlled direction of air. As a renowned manufacturer, FESTO provides high-quality components for a variety of industrial automation systems.
Type Check valve
Connection QS-4
Enclosure material Aluminium
Max. ambient temperature +60°C
Max. flow 136l/min
Max. operating pressure 10bar
Min. ambient temperature 0°C
Misc Attribute H-QS-4
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Operating pressure (min.) -1bar
Weight 5.3g

Reviews

Be the first to submit a review

Trustpilot