FESTO 153380 X-piece Pipe Diameter 6 mm 1pc

MPN
153380
Brand
FESTO
EAN-13
4052568034382
Order Code
03-2223
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Festo's X-piece 153380 is a pneumatic connector with a pipe diameter of 6 mm. This component is ideal for splitting air flow in pneumatic systems. Common applications include automation and industrial machinery setups.
Type X-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm

Reviews

Be the first to submit a review

Trustpilot