FESTO 153379 X-piece Pipe 4 mm 1pc Ideal for compact connections

MPN
153379
Brand
FESTO
EAN-13
4052568034375
Order Code
03-2222
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £11.48 £9.54
10+ £10.50 £8.73
100+ £10.18 £8.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The FESTO QSMX-4 153379 is a pneumatic connector that features an X-piece design, suitable for use with 4 mm diameter pipes. It is commonly used in applications requiring the connection of multiple pneumatic lines. This component ensures efficient air flow and reliable performance in industrial automation systems.
Type X-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 4mm

Reviews

Be the first to submit a review

Trustpilot