FESTO 153373 Y-piece Pipe Diameter: 3 mm/4 mm 1pc

MPN
153373
Brand
FESTO
EAN-13
4052568034313
Order Code
03-2217
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £8.10
10+ £7.41
100+ £7.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The FESTO Y-piece 153373 QSMY-4-3 is a pneumatic connector designed for secure connections with pipe diameters of 3 mm and 4 mm. Manufactured by FESTO, it is ideal for distributing compressed air within pneumatic systems. Typical applications include automation and industrial machinery setups where reliable airflow is essential.
Type Y-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot