FESTO 153367 QSMT-6 T-piece 6 mm Pipe Diameter 1pc

MPN
153367
Brand
FESTO
EAN-13
4052568034252
Order Code
03-2211
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

The FESTO T-piece 153367 is a pneumatic connector with a 6 mm pipe diameter, designed for efficient air system distribution. Manufactured by FESTO, it ensures quick and reliable connections and disconnections. Typical applications include use in automated machinery and various industrial pneumatic systems.
Type T-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot