FESTO 153366 T-piece for 4mm Pipe Diameter 1pc

MPN
153366
Brand
FESTO
EAN-13
4052568034245
Order Code
03-2210
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £4.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

The Festo QSMT-4 T-piece, model number 153366, is a pneumatic connector designed for 4 mm pipe diameters. It is typically utilised in air and fluid control systems for effective branching of pneumatic lines. This high-quality connector is known for its reliability and compatibility with various industrial applications.
Type T-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot