FESTO 153365 T-piece Pipe Diameter 3 mm 1pc

MPN
153365
Brand
FESTO
EAN-13
4052568034238
Order Code
03-2209
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £4.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Festo manufactures the T-piece 153365 QSMT-3, designed for pneumatic connections with a pipe diameter of 3 mm. This T-piece is typically used to link three sections of tubing, allowing for efficient air distribution in pneumatic systems. It is ideal for applications in automated machinery or industrial environments where reliable air flow connections are essential.
Type T-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot