FESTO 153347 L-piece 4mm Pipe Diameter QSML-4H series

MPN
153347
Brand
FESTO
EAN-13
4052568034085
Order Code
03-2206
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The Festo L-piece 153347 is a pneumatic connector designed for a pipe diameter of 4 mm. It offers reliable and secure connections in pneumatic systems, making it essential for efficient air flow management. This component is commonly used in industrial automation and machinery requiring precise air control.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 4mm

Reviews

Be the first to submit a review

Trustpilot